Un 10-25% de rebaja

Microchip TechnologyTC1265-1.8VOALinear Regulators

LDO Regulator Pos 1.8V 0.8A 8-Pin SOIC N Tube

Maintain a steady voltage level with this LDO TC1265-1.8VOA linear regulator from Microchip Technology. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 1@500mA|1.2@800mA V. This voltage regulation device's single output can produce a current up to 0.8(Min) A. The best way to provide power to your application is by using this, which needs a voltage of at least 2.7 V and no higher than 6 V. With a fixed output that has a voltage of 1.8 V, this is power management at its best. A load regulation of 0.002%/mA(Typ) and line regulation of 0.007%(Typ) is necessary for providing a constant voltage level at your output. The maximum dropout voltage is 1.2@500mA|1.4@800mA V. This voltage regulation device has a minimum operating temperature of -40 °C and a maximum of 125 °C. Its polarity is positive.

89 piezas: Se puede enviar en 2 días

    Total$0.15Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      1431+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      Tailandia
      • In Stock: 89 piezas
      • Price: $0.1542

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.