Microchip TechnologyTC1264-3.3VDBLinear Regulators
LDO Regulator Pos 3.3V 0.8A Automotive AEC-Q100 4-Pin(3+Tab) SOT-223 Tube
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Yes |
| LDO | |
| 1 | |
| Positive | |
| ±0.5 | |
| Fixed | |
| 3.3 | |
| 0.8(Min) | |
| 2.7 | |
| 6 | |
| 0.03@100uA|0.16@100mA|0.48@300mA|0.8@500mA|1.3@800mA | |
| 0.007%(Typ) | |
| 0%/mA | |
| 59°C/W(Typ) | |
| Current Limit|Thermal Shutdown Protection | |
| -40 | |
| 125 | |
| Extended | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.6 mm |
| Package Width | 3.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-223 |
| 4 | |
| Lead Shape | Gull-wing |
Never worry about components not turning off and on due to lack of voltage with this LDO TC1264-3.3VDB linear regulator from Microchip Technology. Its typical dropout voltage at current is 0.02@100uA|0.05@100mA|0.15@300mA|0.26@500mA|0.45@800mA V. It has an overall accuracy of ±0.5 %. This voltage regulation device's single output can produce a current up to 0.8(Min) A. By only needing an input voltage of 2.7 V with a maximum of 6 V, this is the best way to control the power in your circuit. With a fixed output that has a voltage of 3.3 V, this is power management at its best. A load regulation of 0%/mA and line regulation of 0.007%(Typ) is necessary for providing a constant voltage level at your output. The maximum dropout voltage is 0.03@100uA|0.16@100mA|0.48@300mA|0.8@500mA|1.3@800mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C. Its polarity is positive.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

