Microchip TechnologyTC1264-2.5VDBLinear Regulators

LDO Regulator Pos 2.5V 0.8A 4-Pin(3+Tab) SOT-223 Tube Automotive AEC-Q100

Control the voltage level of your circuit with this LDO TC1264-2.5VDB linear regulator from Microchip Technology. It has an overall accuracy of ±0.5 %. Its typical dropout voltage at current is 0.02@100uA|0.05@100mA|0.15@300mA|0.26@500mA|0.45@800mA V. This voltage regulation device's single output can produce a current up to 0.8(Min) A. It only needs a voltage of at least 2.7 V while not exceeding 6 V to effectively power your circuit. With a fixed output that has a voltage of 2.5 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0%/mA and line regulation of 0.007%(Typ). Its polarity is positive. The maximum dropout voltage is 0.03@100uA|0.16@100mA|0.48@300mA|0.8@500mA|1.3@800mA V. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.

A datasheet is only available for this product at this time.

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.