Microchip TechnologyTC1016-4.0VCTTRLinear Regulators
LDO Regulator Pos 4V 0.08A 5-Pin SOT-23 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±0.5(Typ) | |
| Fixed | |
| 4 | |
| 0.08(Min) | |
| 2.7 | |
| 6 | |
| 0.3@80mA|0.2@50mA | |
| 0.01%/V(Typ) | |
| 0.23%(Typ) | |
| Thermal Shutdown Protection|Current Limit | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.3(Max) mm |
| Package Width | 1.6 mm |
| Package Length | 2.9 mm |
| PCB changed | 5 |
| Standard Package Name | SOT |
| Supplier Package | SOT-23 |
| 5 | |
| Lead Shape | Gull-wing |
Having trouble maintaining a steady voltage? This LDO TC1016-4.0VCTTR linear regulator from Microchip Technology will give you control over the voltage levels of your circuit. It has an overall accuracy of ±0.5(Typ) %. Its typical dropout voltage at current is 0.002@100uA|0.1@50mA|0.15@80mA V. This voltage regulation device's single output can produce a current up to 0.08 A. Using the part will provide the power your application needs by requiring a voltage only of 2.7 V and not exceeding a voltage of 6 V. With a fixed output that has a voltage of 4 V, this is power management at its best. Maintain a constant voltage level with a load regulation of 0.23%(Typ) and line regulation of 0.01%/V(Typ). This product will be shipped in tape and reel packaging for quick mounting and safe delivery. The maximum dropout voltage is 0.2@50mA|0.3@80mA V. Its polarity is positive. This voltage regulation device has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

