ToshibaTB6612FNG(O,C,8,EL)Control del motor de movimiento
DC Motor Driver 3V 24-Pin SSOP T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| DC Motor | |
| 15(Max) | |
| 1.2 | |
| 2.7 | |
| 3 | |
| 3 | |
| 5.5 | |
| 2.2 | |
| 1360 | |
| -20 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.2 mm |
| Package Width | 5.6 mm |
| Package Length | 8.3(Max) mm |
| PCB changed | 24 |
| Standard Package Name | SO |
| Supplier Package | SSOP |
| 24 | |
| Lead Shape | Gull-wing |
Does your system have a hydraulic pumps and linear actuators? Implementing these dc TB6612FNG(O,C,8,EL stepper motor driver manufactured by Toshiba. Its typical operating supply voltage is 3 V. With an output that has a voltage of 15(Max) V, this is power management at its best. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This motor controller has a minimum operating temperature of -20 °C and a maximum of 85 °C. This device has a typical operating supply voltage of 3 V. Its minimum operating supply voltage of 2.7 V, while its maximum is 5.5 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

