| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.02%@4Ohm@1W | |
| Differential | |
| 1-Channel Mono|2-Channel Stereo | |
| 2.8|4.5 | |
| 3|5|9|12|15|18|24 | |
| 3.63|26.4 | |
| Dual | |
| 40x1@4Ohm|24x2@8Ohm | |
| -25 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) mm |
| Package Width | 6.2(Max) mm |
| Package Length | 12.6(Max) mm |
| PCB changed | 48 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 48 | |
| Lead Shape | Gull-wing |
This TAS5760MDCA class D amplifier from Texas Instruments will work perfectly for boosting your output's audio. It has a maximum load resistance of 4 Ohm. It has a single input signal and a differential output signal. Its typical dual supply voltage is 3|5|9|12|15|18|24 V, with a minimum of 2.8|4.5 V and maximum of 3.63|26.4 V. It has a 1-channel mono|2-channel stereo output. This audio amplifier has a minimum operating temperature of -25 °C and a maximum of 85 °C. This device uses dual power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

