| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Headphone/Speaker | |
| Class-AB | |
| 0.13%@8Ohm@1W | |
| Differential|Single | |
| 2-Channel Stereo | |
| 3|4.5 | |
| 3.3|5|9|12|15|18|24 | |
| 3.6|26 | |
| 34@13V/70@3.3V | |
| Triple | |
| 15x2@8Ohm|0.025x2@32Ohm | |
| 0 | |
| 85 | |
| Tray | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 7.2(Max) |
| Package Length | 7.2(Max) |
| PCB changed | 48 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| 48 | |
| Lead Shape | Gull-wing |
Implement this TAS5719PHP class D amplifier from Texas Instruments. It has a maximum load resistance of 32 Ohm. It has a single input signal and a differential and single output signal. It has a 2-channel stereo output. Its typical dual supply voltage is 3.3|5|9|12|15|18|24 V, with a minimum of 3|4.5 V and maximum of 3.6|26 V. This audio amplifier has a temperature range of 0 °C to 85 °C. This device uses three power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

