| Compliant | |
| EAR99 | |
| Active | |
| 8542.31.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Bass|Treble | |
| 400 | |
| 5 | |
| 1 | |
| -127 to 18 | |
| 0.01% | |
| -0.3 | |
| 3.9 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.2(Max) |
| Package Length | 14.1(Max) |
| PCB changed | 56 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 56 | |
| Lead Shape | Gull-wing |
This item should be stored between -65 °C and 150 °C. This audio processor has a minimum operating temperature of 0 °C and a maximum of 85 °C. This device comes in tube packaging. This device has a minimum operating supply voltage of -0.3 V and a maximum of 3.9 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

