| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR99 |
| Estatus de pieza | NRND |
| Código HTS | 8542.33.00.01 |
| Automotive | Yes |
| PPAP | Yes |
| Function | Speaker |
| Amplifier Type | Class-D |
| THDN | 0.02%@4Ohm@1W |
| Output Signal Type | Differential |
| Output Type | 2-Channel Stereo|4-Channel Stereo |
| Maximum Output Current (mA) | 13500 |
| Minimum Dual Supply Voltage (V) | 6|8 |
| Typical Dual Supply Voltage (V) | 14.4 |
| Maximum Dual Supply Voltage (V) | 22|26.5 |
| Power Supply Type | Dual |
| Typical Output Power x Channels @ Load (W) | 116x2@2Ohm|70x4@4Ohm |
| Maximum Power Dissipation (mW) | 80000 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 105 |
| Packaging | Tape and Reel |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 14.05(Max) |
| Package Length | 14.05(Max) |
| PCB changed | 64 |
| Standard Package Name | QFP |
| Supplier Package | HTQFP EP |
| Pin Count | 64 |
| Lead Shape | Gull-wing |