| Compliant | |
| EAR99 | |
| Active | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-AB | |
| 0.15%@8Ohm@20W|0.05%@8Ohm@1W | |
| Differential | |
| 2-Channel Stereo | |
| 3|8 | |
| 3.3|18 | |
| 3.6|23 | |
| 10|50 | |
| Dual | |
| 20x2@8Ohm | |
| 600 | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.05(Max) |
| Package Width | 6.2(Max) |
| Package Length | 11.1(Max) |
| PCB changed | 32 |
| Standard Package Name | SO |
| Supplier Package | HTSSOP EP |
| 32 | |
| Lead Shape | Gull-wing |
This TAS5102DADR class D amplifier manufactured from Texas Instruments will strengthen your audio sound. Its maximum power dissipation is 600 mW. It has a differential input signal and a differential and single output signal. It has a maximum load resistance of 8 Ohm. It has a 2-channel stereo|4-channel stereo output. Its typical dual supply voltage is 3.3|18 V, with a minimum of 3|8 V and maximum of 3.6|23 V. This audio amplifier has a temperature range of 0 °C to 70 °C. This device uses dual power supplies.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

