| RoHS (Unión Europea) | Compliant |
| Estatus de pieza | Active |
| Código HTS | 8517.62.00.90 |
| Automotive | Unknown |
| PPAP | Unknown |
| Type | TX/RX |
| Emitter Type | VCSEL |
| Fiber Mode | Multi Mode |
| Connector Type | LC/UPC |
| Maximum Data Rate | 10.5Gbps |
| Peak Wavelength (nm) | 850 |
| Form Factor | XFP |
| Average Optical Output Power (dBm) | -7.3 to -1 |
| Typical Operating Supply Voltage (V) | 1.8|3.3|5 |
| Maximum Power Dissipation (mW) | 1500 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Supplier Temperature Grade | Commercial |
| Package Height | 8.45 |
| Package Width | 18.3 |
| Package Length | 78 |
| PCB changed | 30 |
| Pin Count | 30 |