| RoHS (Unión Europea) | Compliant |
| Estatus de pieza | Active |
| Código HTS | COMPONENTS |
| Type | TX/RX |
| Emitter Type | FP |
| Fiber Mode | Multi Mode |
| Connector Type | LC |
| Maximum Data Rate | 10.3125Gbps(Typ) |
| Peak Wavelength (nm) | 1310/1355(Max) |
| Form Factor | SFP+ |
| Rise Time (ns) | 0.03(Min) |
| Maximum Fall Time (ns) | 0.03(Min) |
| Average Optical Output Power (dBm) | -6.5 to 0.5 |
| Minimum Operating Supply Voltage (V) | 3.135 |
| Typical Operating Supply Voltage (V) | 3.3 |
| Maximum Operating Supply Voltage (V) | 3.465 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 70 |
| Packaging | Bulk |
| Mounting | Snap Fit To Panel |
| Package Height | 11.85 |
| Package Width | 14.3 |
| Package Length | 56.5 |
| PCB changed | 20 |
| Pin Count | 20 |