SwitchcraftTA3FS11Conector de audio y video
Conn Mini XLR Connector F 3 POS ST Cable Mount 3 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.51 | |
| Automotive | No |
| PPAP | No |
| Mini XLR Connector | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Straight | |
| 5 | |
| 125VAC | |
| 10 | |
| 5000 | |
| Copper Alloy | |
| Nickel | |
| Brown | |
| 48.7 | |
| 12.8 | |
| 13.7 | |
| Cable Mount | |
| Thermoplastic | |
| Silver | |
| Copper Alloy |
Utilize your audio and video with the mini xlr connector TA3FS11 audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy and plated with silver. It has a maximum voltage rating of 125 VAC. It has a straight body orientation. It has a female type gender. This connector has a single port. This device has a maximum current rating of 5 A. TA3FS11 is housed in thermoplastic. This product is 48.7 mm long, 13.7 mm tall and 12.8 mm deep. It has 3 terminals.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

