SwitchcraftTA3FLBXConector de audio y video
Conn Mini XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Mini XLR Connector | |
| F | |
| 3 | |
| 3 | |
| 1 | |
| Solder | |
| Straight | |
| 5 | |
| 125VAC | |
| 10000 | |
| 10 | |
| -55 | |
| 85 | |
| 10.5 | |
| 48 | |
| Cable Mount | |
| Zinc Die Cast | |
| Silver | |
| Copper Alloy |
Make your product's components work properly with the mini xlr connector TA3FLBX audio and video connector from Switchcraft. This F connector's 3 contacts that are made out of copper alloy and plated with silver. It has a female type gender. This connector has a single port. It has a straight body orientation. It has a maximum voltage rating of 125 VAC. This device has a maximum current rating of 5 A. TA3FLBX is housed in zinc die cast. Its 3 terminals use the solder termination method. This product is 48 mm long with a diameter of 10.5 mm. This cable has an operating temperature range of -55 °C to 85 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
