VishayT97F108K010LSACapacitor de tantalio sólido

Cap Tant Solid 1000uF 10V F CASE 10% (7.6 X 6 X 4.7mm) Pad SMD (0.001%FR) 0.12 Ohm 125°C T/R

This T97F108K010LSA solid tantalum capacitor from Vishay is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 100 μA. This product is 7.6(Max) mm long, 4.7 mm tall and 6 mm deep. It is reliable with a failure rate grade of S. Its capacitance value is 1000uF. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 125 Minimum 125
  • Manufacturer Lead Time:
    24 semanas
    • Price: $11.334
    1. 125+$11.334
    2. 250+$11.221
    3. 500+$11.108
    4. 1000+$10.997
    5. 2000+$10.887
    6. 2500+$10.779
    7. 3000+$10.671
    8. 4000+$10.564
    9. 5000+$10.458
    10. 10000+$10.354

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.