VishayT93YA103KT20Resistor, capacitores variables, potenciómetres y reostates

Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 21(Elec)/23(Mech)Turns 2.2mm (9.7 X 5 X 11.1mm) Pin Thru-Hole Tube

Are you looking for a way to calibrate resistance and optimize your circuit? Then this T93YA103KT20 potentiometer from Vishay is your solution! This part has a power rating of 0.5 (1/2) W. This product has a resistance value of 10K Ohm. Its temperature coefficient is ±100 ppm/°C. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This part has an operating temperature of -55 to 155 °C. The T93YA103KT20 part has a pin termination style. It has a tolerance of 10%. This product is 9.7 mm long, 11.1 mm tall and 5 mm deep. This device is made with cermet technology.

4,772 piezas: Se puede enviar en 2 días

    Total$1.40Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2549+
      Manufacturer Lead Time:
      14 semanas
      Country Of origin:
      República Checa
      • In Stock: 4,772 piezas
      • Price: $1.3989

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.