VishayT83E107K016RCCLCapacitor de tantalio sólido

Cap Tant Solid 100uF 16V E CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 (0.01%FR) 0.1 Ohm 125°C Medical T/R

This T83E107K016RCCL capacitor from Vishay is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 16 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 16 μA. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep. It is reliable with a failure rate grade of C. It has a tolerance of 10%. Its capacitance value is 100uF.

Import TariffMay apply to this part

100 piezas: Se puede enviar mañana

    Total$1.54Price for 1

    • Service Fee  $7.00

      Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1222+
      Manufacturer Lead Time:
      43 semanas
      Minimum Of :
      1
      Maximum Of:
      100
      Country Of origin:
      Israel
         
      • Price: $1.537
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1222+
      Manufacturer Lead Time:
      43 semanas
      Country Of origin:
      Israel
      • In Stock: 100 piezas
      • Price: $1.537

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.