VishayT7YA223MB40Resistor, capacitores variables, potenciómetres y reostates
Res Cermet Trimmer 22K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turns 4.1mm (7 X 6mm) Pin Thru-Hole Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8533.40.80.50 | |
| Automotive | No |
| PPAP | No |
| Trimmer | |
| 22K | |
| 20% | |
| 250 | |
| 0.5 (1/2) | |
| Cermet | |
| -55 | |
| 125 | |
| ±100 | |
| Lin | |
| Pin | |
| Top | |
| 4.1 | |
| 1(Elec)|1(Mech) | |
| 1 | |
| 270 | |
| 1 | |
| 300 | |
| 200 | |
| 1 | |
| Bulk | |
| 7 | |
| 6 | |
| 0.5 | |
| Through Hole |
Optimize functionality in your circuit by placing this T7YA223MB40 potentiometer from Vishay at critical points. This product has a resistance value of 22K Ohm. This part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±100 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -55 to 125 °C. It has a tolerance of 20%. This device is made with cermet technology. The T7YA223MB40 part has a pin termination style. This product is 6 mm tall with a diameter of 7 mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

