VishayT56B476M2R5CSA070Capacitor de polímero de tantalio

vPolyTanTM Polymer Surface Mount Chip Capacitors, Molded Case, Hi-Rel COTS-DLA 04051 Approved

Features:

  • DLA 04051 Approved
    *Low ESR- As low as 25m ohms
  • High reliability processing including:
    • 100 % surge current tested
    • Accelerated voltage conditioning
    • Thermal shock
    • Statistical leakage screening at elevated temperature and voltage
  • High ripple current capability
  • Stable capacitance over operating temperature, voltage, and frequency range
  • No wear out effect
  • Terminations: Ni / Pd / Au
  • Compatible with "high volume" automatic pick and place equipment
  • Moisture sensitivity level 3
  • Material categorization: for definitions of compliance

Applications:

  • Decoupling, smoothing, filtering
  • Switch mode and point of load power supply
  • Infrastructure equipment
  • Storage and networking

Performance / Electrical Characteristics:

  • Operating Temperature: -55 °C to +105 °C / 125 °C
  • Capacitance Range: 10 μF to 470 μF
  • Capacitance Tolerance: ± 20 %
  • Voltage Rating: 2.5 VDC to 50 VDC

No Stock Available

Quantity Increments of 1 Minimum 2000
  • Manufacturer Lead Time:
    0 semanas
    • Price: $2.666
    1. 2000+$2.666
    2. 2500+$2.640
    3. 3000+$2.613
    4. 4000+$2.587
    5. 5000+$2.561
    6. 6000+$2.440
    7. 10000+$2.397
    8. 15000+$2.368
    9. 20000+$2.344

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.