VishayT55B227M004C0070Capacitor de polímero de tantalio
Cap Tant Polymer 220uF 4VDC B CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 0.07 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 220uF | |
| 20% | |
| 4VDC | |
| 0.07 | |
| Ultra Low | |
| 1.36 | |
| 88 | |
| Polar | |
| 8 | |
| Ultra Low ESR | |
| No | |
| Yes | |
| B | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.9 | |
| 3528-21 | |
| 105 to 125 | |
| -55 | |
| 105 | |
| 3.5 | |
| 2.8 | |
| 1.9 |
This T55B227M004C0070 tantalum solid capacitor from Vishay has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 4 VDC. Its leakage current is 88 μA. This solid capacitor has a maximum operating temperature of 105 °C. It has a tolerance of 20%. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. Its capacitance value is 220uF.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

