Un 10-25% de rebaja
VishayT55A156M010C0200Capacitor de polímero de tantalio
Cap Tant Polymer 15uF 10VDC A CASE 20%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 0.2 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 15uF | |
| 20% | |
| 10VDC | |
| 0.2 | |
| Ultra Low | |
| 0.76 | |
| 15 | |
| Polar | |
| 10 | |
| Ultra Low ESR | |
| No | |
| Yes | |
| A | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.2 X 1.6 X 1.6 | |
| 3216-18 | |
| 105 to 125 | |
| -55 | |
| 105 | |
| 3.2 | |
| 1.6 | |
| 1.6 |
This T55A156M010C0200 tantalum solid capacitor from Vishay provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 10 VDC. Its leakage current is 15 μA. This solid capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 15uF. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. It has a tolerance of 20%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

