KEMET CorporationT495X227K006ATE100Capacitor de tantalio sólido
Cap Tant Solid 220uF 6.3V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.1 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 220uF | |
| 10% | |
| 6.3VDC | |
| 0.1 | |
| Low | |
| 1.285 | |
| 13.9 | |
| Polar | |
| 8 | |
| No | |
| Yes | |
| X | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 4 | |
| 7343-43 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 4 | |
| 0.65204 | |
| ±0.3 | |
| ±0.3 | |
| ±0.3 |
This T495X227K006ATE100 tantalum solid capacitor from Kemet has a high capacitance for its size and is designed keeping a low footprint in mind. It can withstand a voltage of 6.3 VDC. Its leakage current is 13.9 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 220uF. It has a tolerance of 10%. This product is 7.3 mm long, 4 mm tall and 4.3 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

