KEMET CorporationT494V107K010ATCapacitor de tantalio sólido
Cap Tant Solid 100uF 10V V CASE 10%( 7.3 X 4.3 X 1.8mm) Inward L SMD 7343-20 0.4 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 10% | |
| 10VDC | |
| 0.4 | |
| Low | |
| 0.559 | |
| 10 | |
| Polar | |
| 8 | |
| No | |
| Yes | |
| V | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 1.8 | |
| 7343-20 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 1.8 | |
| ±0.2 |
Composed from tantalum solid this T494V107K010AT capacitor manufactured from Kemet has a high capacitance compared to other capacitors. It can withstand a voltage of 10 VDC. Its leakage current is 10 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 100uF. This product is 7.3 mm long, 2(Max) mm tall and 4.3 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

