KEMET CorporationT491D107K010ATCapacitor de tantalio sólido
Cap Tant Solid 100uF 10V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 100uF | |
| 10% | |
| 10VDC | |
| 0.7 | |
| Standard | |
| 0.463 | |
| 10 | |
| Polar | |
| 8 | |
| No | |
| Yes | |
| D | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 7.3 X 4.3 X 2.8 | |
| 7343-31 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.3 | |
| 4.3 | |
| 2.8 | |
| 0.44684 | |
| ±0.3 |
Looking for high capacitance with a low footprint design? This T491D107K010AT tantalum solid capacitor from Kemet is what you need. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 10 μA. It has a tolerance of 10%. Its capacitance value is 100uF. This product is 7.3 mm long, 2.8 mm tall and 4.3 mm deep.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

