KEMET CorporationT491C474K050ATCapacitor de tantalio sólido

Cap Tant Solid 0.47uF 50V C CASE 10%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 7.2 Ohm 125°C T/R

Composed from tantalum solid this T491C474K050AT capacitor manufactured from Kemet has a high capacitance compared to other capacitors. It can withstand a voltage of 50 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. It has a tolerance of 10%. Its capacitance value is 0.47uF. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep.

Total en Stock: 6,005 piezas

Regional Inventory: 5,505

    Total$0.59Price for 1

    5,505 en existencias: Se puede enviar en 2 días

    • Service Fee  $7.00

      Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2117+
      Manufacturer Lead Time:
      15 semanas
      Minimum Of :
      1
      Maximum Of:
      499
      Country Of origin:
      Méjico
         
      • Price: $0.5897
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2117+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      Méjico
      • In Stock: 5 piezas
      • Price: $0.5897
    • (500)

      Se puede enviar en 2 días

      Increment:
      500
      Ships from:
      Estados Unidos de América
      Date Code:
      2225+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      Méjico
      • In Stock: 5,500 piezas
      • Price: $0.5839
    • (500)

      Se puede enviar en 4 días

      Ships from:
      Países Bajos
      Date Code:
      2227+
      Manufacturer Lead Time:
      18 semanas
      Country Of origin:
      Méjico
      • In Stock: 500 piezas
      • Price: $0.6866

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.