KEMET CorporationT491C227M006ATCapacitor de tantalio sólido
Cap Tant Solid 220uF 6.3V C CASE 20%( 6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 220uF | |
| 20% | |
| 6.3VDC | |
| 1 | |
| Standard | |
| 0.332 | |
| 13.9 | |
| Polar | |
| 10 | |
| No | |
| Yes | |
| C | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 6 X 3.2 X 2.5 | |
| 6032-28 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6 | |
| 3.2 | |
| 2.5 |
This T491C227M006AT tantalum solid capacitor from Kemet provides a high capacitance per volume, as well as a lower footprint design. It can withstand a voltage of 6.3 VDC. Its leakage current is 13.9 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 20%. This product is 6 mm long, 2.5 mm tall and 3.2 mm deep. Its capacitance value is 220uF.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

