KEMET CorporationT491B155K025AHCapacitor de tantalio sólido
Cap Tant Solid 1.5uF 25V B CASE 10%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528-21 5 Ohm 125°C T/R
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 1.5uF | |
| 10% | |
| 25VDC | |
| 5 | |
| Standard | |
| 0.13 | |
| 0.5 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| B | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3.5 X 2.8 X 1.9 | |
| 3528-21 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.9 |
The low leakage current characteristic of this T491B155K025AH solid tantalum capacitor from Kemet makes it suitable for sample and hold circuit applications. It can withstand a voltage of 25 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 1.5uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. It has a tolerance of 10%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

