KEMET CorporationT356M226K050ASCapacitor de tantalio sólido
Cap Tant Solid 22uF 50V 10%( 10.2 X 18.6mm) Radial 5.08mm 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 22uF | |
| 10% | |
| 50VDC | |
| Low | |
| 8.8 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 10.2 X 18.6 | |
| Outside Bend | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 18.6(Max) | |
| 10.2(Max) | |
| 0.5 | |
| 18.6(Max) |
This T356M226K050AS tantalum solid capacitor from Kemet has a high capacitance for its size and is designed keeping a low footprint in mind. Users like its outside bend wire form. It can withstand a voltage of 50 VDC. Its leakage current is 8.8 μA. This part has a pitch of 5.08 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 22uF. It has a tolerance of 10%. The T356M226K050AS solid capacitor has a radial termination style. This product is 18.6(Max) mm tall with a diameter of 10.2(Max) mm.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

