KEMET CorporationT356J156K035ATCapacitor de tantalio sólido
Cap Tant Solid 15uF 35V 10%( 8.4 X 14mm) Radial 5.08mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 15uF | |
| 10% | |
| 35VDC | |
| Low | |
| 4.2 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 5.08 | |
| 8.4 X 14 | |
| Outside Bend | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 14(Max) | |
| 8.4(Max) | |
| 0.5 | |
| 14(Max) |
This T356J156K035AT capacitor from Kemet is made from tantalum solid and has a high capacitance value with a low footprint design. It can withstand a voltage of 35 VDC. Users like its outside bend wire form. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 4.2 μA. This part has a pitch of 5.08 mm. This product is 14(Max) mm tall with a diameter of 8.4(Max) mm. The T356J156K035AT solid capacitor has a radial termination style. Its capacitance value is 15uF. It has a tolerance of 10%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

