KEMET CorporationT356B684K050ATCapacitor de tantalio sólido

Cap Tant Solid 0.68uF 50V 10%( 4.5 X 8.9mm) Radial 5.08mm 125°C Bag

This T356B684K050AT solid tantalum capacitor from Kemet will retain its properties through a variety of operating conditions. It can withstand a voltage of 50 VDC. Users like its outside bend wire form. This part has a pitch of 5.08 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 0.5 μA. This product is 8.9(Max) mm tall with a diameter of 4.5(Max) mm. It has a tolerance of 10%. The T356B684K050AT solid capacitor has a radial termination style. Its capacitance value is 0.68uF.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    99 semanas
    • Price: $1.832
    1. 1000+$1.832
    2. 2000+$1.814
    3. 2500+$1.796
    4. 3000+$1.778
    5. 4000+$1.760
    6. 5000+$1.743
    7. 6000+$1.725
    8. 10000+$1.708
    9. 20000+$1.691

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.