KEMET CorporationT355G106K035ATCapacitor de tantalio sólido
Cap Tant Solid 10uF 35V 10%( 6.3 X 11.4mm) Radial 3.18mm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 10% | |
| 35VDC | |
| Low | |
| 2.8 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 3.18 | |
| 6.3 X 11.4 | |
| Outside Crimp Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 11.4(Max) | |
| 6.3(Max) | |
| 0.5 | |
| 11.4(Max) |
The low leakage current characteristic of this T355G106K035AT solid tantalum capacitor from Kemet makes it suitable for sample and hold circuit applications. Users like its outside crimp standoff wire form. It can withstand a voltage of 35 VDC. This part has a pitch of 3.18 mm. Its leakage current is 2.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 11.4(Max) mm tall with a diameter of 6.3(Max) mm. It has a tolerance of 10%. Its capacitance value is 10uF. The T355G106K035AT solid capacitor has a radial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

