KEMET CorporationT354K686M016ASCapacitor de tantalio sólido
Cap Tant Solid 68uF 16V 20%( 8.9 X 15.5mm) Radial 6.35mm 125°C Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.40 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Solid | |
| 68uF | |
| 20% | |
| 16VDC | |
| Low | |
| 8.2 | |
| Polar | |
| 6 | |
| No | |
| Yes | |
| Dipped | |
| Through Hole | |
| Radial | |
| 2 | |
| 6.35 | |
| 8.9 X 15.5 | |
| Outside Bend Standoff | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 15.5(Max) | |
| 8.9(Max) | |
| 0.5 | |
| 15.5(Max) |
Do you need a capacitor for a sample and hold circuit? Then use this T354K686M016AS solid tantalum capacitor from Kemet for its low leakage current! It can withstand a voltage of 16 VDC. Users like its outside bend standoff wire form. Its leakage current is 8.2 μA. This part has a pitch of 6.35 mm. This solid capacitor has a maximum operating temperature of 125 °C. Its capacitance value is 68uF. This product is 15.5(Max) mm tall with a diameter of 8.9(Max) mm. The T354K686M016AS solid capacitor has a radial termination style. It has a tolerance of 20%.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

