KEMET CorporationT351C106M010ASCapacitor de tantalio sólido

Cap Tant Solid 10uF 10V 20%( 5 X 10.7mm) Radial 2.54mm 125°C Bag

This T351C106M010AS solid tantalum capacitor from Kemet will hold its charge for a long period of time due to its low leakage current characteristic. Users like its opposing crimp standoff wire form. It can withstand a voltage of 10 VDC. Its leakage current is 0.8 μA. This part has a pitch of 2.54 mm. This solid capacitor has a maximum operating temperature of 125 °C. This product is 10.7(Max) mm tall with a diameter of 5(Max) mm. It has a tolerance of 20%. The T351C106M010AS solid capacitor has a radial termination style. Its capacitance value is 10uF.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    99 semanas
    • Price: $2.680
    1. 1000+$2.680
    2. 2000+$2.653
    3. 2500+$2.627
    4. 3000+$2.601
    5. 4000+$2.575
    6. 5000+$2.453
    7. 6000+$2.409
    8. 10000+$2.380
    9. 20000+$2.356

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.