KEMET CorporationT351B225K025ATCapacitor de tantalio sólido

Cap Tant Solid 2.2uF 25V 10%( 4.5 X 9.9mm) Radial 2.54mm 125°C Bag

This T351B225K025AT solid tantalum capacitor from Kemet will hold its charge for a long period of time due to its low leakage current characteristic. Users like its opposing crimp standoff wire form. It can withstand a voltage of 25 VDC. This solid capacitor has a maximum operating temperature of 125 °C. This part has a pitch of 2.54 mm. Its leakage current is 0.5 μA. The T351B225K025AT solid capacitor has a radial termination style. This product is 9.9(Max) mm tall with a diameter of 4.5(Max) mm. Its capacitance value is 2.2uF. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 1000
  • Manufacturer Lead Time:
    99 semanas
    • Price: $2.285
    1. 1000+$2.285
    2. 2000+$2.262
    3. 2500+$2.240
    4. 3000+$2.217
    5. 4000+$2.195
    6. 5000+$2.173
    7. 6000+$2.151
    8. 10000+$2.130
    9. 20000+$2.109

Dispositivos médicos alimentados por IA

Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.