Un 10-25% de rebaja
AmphenolT 3327 100Conector circular
Conn Circular SKT 4 POS Solder ST Panel Mount 4 Terminal 1 Port
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.20 | |
| Automotive | No |
| PPAP | No |
| Circular | |
| RCP | |
| Panel Mount | |
| Straight | |
| N | |
| 1 | |
| 4 | |
| 4 | |
| SKT | |
| Solder | |
| 20 | |
| No | |
| Silver | |
| Zinc Die Cast | |
| Nickel | |
| 10 | |
| 300VAC | |
| -40 | |
| 100 | |
| IP40 | |
| 10000 | |
| 5 | |
| Screw Lock | |
| 500 | |
| 20 | |
| 20.2 |
This T 3327 100 connector from Amphenol is extremely useful for connecting circular peripherals to your device. It has a straight body orientation. It has a receptacle type gender. This female connector has 4 contacts that are plated with silver. This device has a maximum current rating of 5 A. This product is 20.2 mm long with a diameter of 20 mm. This circular connector has an operating temperature of -40 to 100 °C. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
