KEMET CorporationT322F227K010ATCapacitor de tantalio sólido
Cap Tant Solid 220uF 10V 10%( 7.62 X 18.03mm) Axial 0.6 Ohm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 220uF | |
| 10% | |
| 10VDC | |
| 0.6 | |
| Low | |
| 10 | |
| Polar | |
| 8 | |
| Low ESR | |
| No | |
| Non-Hermetic | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 7.62 X 18.03 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 18.03(Max) | |
| 7.62(Max) | |
| 0.64 |
This T322F227K010AT solid tantalum capacitor from Kemet has low leakage current. It can withstand a voltage of 10 VDC. This solid capacitor has a maximum operating temperature of 125 °C. Its leakage current is 10 μA. Its capacitance value is 220uF. This product is 18.03(Max) mm long with a diameter of 7.62(Max) mm. The T322F227K010AT solid capacitor has an axial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

