Un 10-25% de rebaja
KEMET CorporationT322D106M035ATCapacitor de tantalio sólido
Cap Tant Solid 10uF 35V 20%( 4.57 X 10.67mm) Axial 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 10uF | |
| 20% | |
| 35VDC | |
| Low | |
| 5 | |
| Polar | |
| 8 | |
| No | |
| Non-Hermetic | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 4.57 X 10.67 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 10.67(Max) | |
| 4.57(Max) | |
| 0.51 |
This T322D106M035AT tantalum solid capacitor from Kemet has a high capacitance value with a low footprint design. It can withstand a voltage of 35 VDC. Its leakage current is 2.8 μA. This solid capacitor has a maximum operating temperature of 125 °C. This product is 10.67(Max) mm long with a diameter of 4.57(Max) mm. Its capacitance value is 10uF. The T322D106M035AT solid capacitor has an axial termination style. It has a tolerance of 20%.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

