Un 10-25% de rebaja
KEMET CorporationT322B225K025ATCapacitor de tantalio sólido
Cap Tant Solid 2.2uF 25V 10%( 2.79 X 7.37mm) Axial 6 Ohm 125°C Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8532.21.00.80 | |
| Automotive | No |
| PPAP | No |
| Solid | |
| 2.2uF | |
| 10% | |
| 25VDC | |
| 6 | |
| Low | |
| 1 | |
| Polar | |
| 6 | |
| Low ESR | |
| No | |
| Non-Hermetic | |
| Unsleeved | |
| No | |
| Molded | |
| Through Hole | |
| Axial | |
| 2 | |
| 2.79 X 7.37 | |
| 85 to 125 | |
| -55 | |
| 125 | |
| Bag | |
| 7.37(Max) | |
| 2.79(Max) | |
| 0.51 |
This T322B225K025AT solid tantalum capacitor from Kemet is most often used in heavy industrial, medical, military, and aerospace applications. It can withstand a voltage of 25 VDC. Its leakage current is 0.5 μA. This solid capacitor has a maximum operating temperature of 125 °C. It has a tolerance of 10%. Its capacitance value is 2.2uF. This product is 7.37(Max) mm long with a diameter of 2.79(Max) mm. The T322B225K025AT solid capacitor has an axial termination style.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

