Pulse Electronics CorporationT3002TTransformador de telecomunicaciones
Telecom Transformer 1:2CT 6 Terminal Gull Wing SMD
| Not Compliant | |
| EAR99 | |
| 8504.31.20.00 | |
| Automotive | No |
| PPAP | No |
| T3/DS3/E3/STS-1 Transformer | |
| 1:2CT | |
| 12 | |
| 0.11(Typ) | |
| 1500Vrms | |
| Gull Wing | |
| Surface Mount | |
| 6 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 7.62 | |
| 9.91 | |
| 6.35 |
For applications requiring high switching speeds, add this T3002T telecom transformer developed by Pulse to a telecommunication system. This telecom transformer has a minimum operating temperature of -40 °C and a maximum of 85 °C. It has 6 terminals. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has a turn ratio of 1:2CT. It also has a t3/ds3/e3/sts-1 transformer. This product is 7.62 mm long, 6.35 mm tall and 9.91 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.
