SamtecT2M-120-01-L-D-SMCabezales del conector y receptáculos PCB
Conn Shrouded Header HDR 40 POS 2mm Solder ST SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 40 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Center Key/Center Slot | |
| 2 | |
| 8 | |
| 2.6/Contact | |
| 495VDC|350VAC | |
| -55 | |
| 125 | |
| 100 | |
| Tube | |
| 45.67 | |
| 8.63 | |
| 6.55 | |
| Surface Mount |
As an added safety precaution, the shrouded T2M-120-01-L-D-SM header connector from Samtec will prevent and protect components on your circuit board from accidentally touching each other. This HDR connector's 40 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 3.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This connector has an operating temperature of -55 to 125 °C. T2M-120-01-L-D-SM is housed in black liquid crystal polymer. It uses the solder termination method. This product is 45.67 mm long, 6.55 mm tall and 8.63 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

