SamtecT2M-105-01-L-D-RA-WTCabezales del conector y receptáculos PCB
Conn Shrouded Header HDR 10 POS 2mm Solder RA Side Entry Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 10 | |
| 2 | |
| Solder | |
| 2 | |
| Right Angle | |
| 2 | |
| 8 | |
| 2.6/Contact | |
| 495VDC|350VAC | |
| -55 | |
| 125 | |
| Tube | |
| 15.67 | |
| 9.31 | |
| 7.44 | |
| Through Hole |
This shrouded T2M-105-01-L-D-RA-WT header connector from Samtec reduces the possibility of accidentally shorting pins when a board is being used. This HDR connector's 10 contacts that are made out of phosphor bronze and plated with gold over nickel. Its pitch is 2 mm. It has a header type gender. It has a right angle body orientation. This is a 2-row connector. This device has a maximum current rating of 3.8 A/contact. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. T2M-105-01-L-D-RA-WT is housed in black liquid crystal polymer. This product is 15.67 mm long, 7.44 mm tall and 9.31 mm deep. It uses the solder termination method. This connector has an operating temperature of -55 to 125 °C.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

