SamtecT1M-02-GF-S-V-K-TRCabezales del conector y receptáculos PCB
Conn Shrouded Header HDR 2 POS Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header | |
| HDR | |
| 2 | |
| 1 | |
| Solder | |
| Straight | |
| Dual Slot | |
| 3.3/Contact | |
| 353VDC|250VAC | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 4 | |
| 2.9 | |
| Surface Mount |
Mount this shrouded T1M-02-GF-S-V-K-TR header connector from Samtec on a jumper post on your PCB to support physical configuration options. This HDR connector's 2 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 1-row connector. It has a maximum voltage rating of 353VDC|250 VAC. It has a straight body orientation. It has a header type gender. This device has a maximum current rating of 3.3 A/contact. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 2.9 mm tall. This connector has an operating temperature of -55 to 85 °C. T1M-02-GF-S-V-K-TR is housed in black liquid crystal polymer. It uses the solder termination method.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

