STMicroelectronicsT1650-600G-TRTRIACs
TRIAC 600V 16A(RMS) 168A 3-Pin(2+Tab) D2PAK T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 1000(Min) | |
| 100 | |
| 1.3 | |
| 50 | |
| 168 | |
| 50 | |
| 600 | |
| 1.55@22.5A | |
| 600 | |
| 16 | |
| 0.005 | |
| Yes | |
| -40 | |
| 125 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.28(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
Turn this triac T1650-600G-TR thyristor manufactured from STMicroelectronics on by inducing a small current to it. This device has a surge current rating of 170 A. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

