STMicroelectronicsT1620T-8ITRIACs
TRIAC 800V 126A 3-Pin(3+Tab) TO-220AB Insulated Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8541.30.00.80 | |
| Automotive | No |
| PPAP | No |
| 1000(Min) | |
| 100 | |
| 1.3 | |
| 20 | |
| 126 | |
| 25 | |
| 800 | |
| 1.55@22.6A | |
| 800 | |
| 0.005 | |
| No | |
| -40 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Through Hole |
| Package Height | 9.3(Max) mm |
| Package Width | 4.6(Max) mm |
| Package Length | 10.4(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-220AB Insulated |
| 3 |
Look no further than this triac T1620T-8I thyristor manufactured from STMicroelectronics for a bistable switch being controlled by an impulse current. This device has a surge current rating of 126 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 150 °C. Its repetitive peak forward blocking voltage is 800 V, while its repetitive peak reverse voltage is 800 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

