Más Buscadas

STMicroelectronicsT1235-600G-TRTRIACs

TRIAC 600V 126A 3-Pin(2+Tab) D2PAK T/R

The triac T1235-600G-TR thyristor manufactured from STMicroelectronics will suit your circuit's needs and act as a bistable switch controlled by a current trigger. This device has a surge current rating of 126 A. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V. This SCR thyristor has an operating temperature range of -40 °C to 125 °C.

14,000 piezas: Se puede enviar en 2 días

    Total$510.40Price for 1000

    • (1000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2545+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      Francia
      • In Stock: 14,000 piezas
      • Price: $0.5104

    Dispositivos médicos alimentados por IA

    Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.