Pulse Electronics CorporationT1090NLTTransformador de telecomunicaciones
Telecom Transformer 2(1CT:2CT) 0.7Ohm/0.7Ohm Prim. DCR 16 Terminal Gull Wing SMD
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| T1/CEPT/ISDN-PRI Transformer | |
| 2(1CT:2CT) | |
| 30 | |
| 0.6 | |
| 0.7/0.7 | |
| 1500Vrms | |
| 50(Typ)@0.1MHz to 10MHz | |
| 50@1MHz | |
| 11/14@2MHz to 3MHz | |
| Gull Wing | |
| Surface Mount | |
| 16 | |
| -40 | |
| 85 | |
| SMD | |
| Tape and Reel | |
| 12.83 | |
| 9.53 | |
| 6.22 |
This T1090NLT telecom transformer manufactured by Pulse will speed up switching speeds in telecommunication systems. This telecom transformer has an operating temperature range of -40 °C to 85 °C. It has 16 terminals. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. The maximum DCR on the primary side is 0.7/0.7 Ohm. This product is 12.83 mm long, 6.22 mm tall and 9.53 mm deep. It also has a t1/cept/isdn-pri transformer. It has a turn ratio of 1CT:2CT/1CT:2CT.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

