| Compliant with Exemption | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 1500(Min) | |
| 50 | |
| 1 | |
| 50 | |
| 105 | |
| 75 | |
| 600 | |
| 1.5@14A | |
| 600 | |
| 10 | |
| 0.005 | |
| No | |
| -40 | |
| 150 | |
| Industrial | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.28(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
This bistable switch triac T1050H-6G thyristor manufactured from STMicroelectronics will turn on when a current is applied to it. This device has a surge current rating of 105 A. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This SCR thyristor has an operating temperature range of -40 °C to 150 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

