Un 10-25% de rebaja
C&KT101MHZQEInterruptor de palanca
Switch Toggle ON None ON SPDT Round Lever Solder Lug 3A 120VAC 28VDC Panel Mount with Threads Medical Bulk
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| SPDT | |
| ON None ON | |
| Threaded | |
| 3@120VAC 28VDC | |
| 1000Vrms | |
| 1000 | |
| <20 | |
| 60000 | |
| Chrome | |
| 5.33 | |
| 1 | |
| Panel Mount with Threads | |
| Solder Lug | |
| 3 | |
| 4.06 | |
| 2.54 | |
| Epoxy | |
| Terminals | |
| Epoxy | |
| Stainless Steel | |
| Straight | |
| -30 | |
| 85 | |
| Bulk | |
| Sub-Miniature | |
| 10-48 | |
| 8.13 | |
| 5.59 | |
| 5.08 | |
| 8.57 | |
| 8.13 | |
| 6.1 | |
| 23.66 |
The T101MHZQE toggle switch from C&K Components allows you to control the status of your project. This device has a maximum current rating of 3 A @ 120VAC 28VDC. It has a SPDT configuration. This toggle switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The T101MHZQE toggle switch has a solder lug termination style. The maximum AC voltage rating is 120 VAC and the maximum DC voltage rating is 28 VDC. This product is 8.13 mm long, 23.66 mm tall and 6.1 mm deep.
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

