| Compliant with Exemption | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| 1 | |
| 10 | |
| 105 | |
| 25 | |
| 600 | |
| 1.5@14.1A | |
| 600 | |
| 0.005 | |
| No | |
| -40 | |
| 150 | |
| Industrial | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 4.6(Max) mm |
| Package Width | 9.35(Max) mm |
| Package Length | 10.28(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
By triggering a current you can turn this triac T1010H-6G-TR thyristor manufactured from STMicroelectronics on and keep it on by applying a forward-biased voltage. This device has a surge current rating of 105 A. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 150 °C. Its repetitive peak forward blocking voltage is 600 V, while its repetitive peak reverse voltage is 600 V.
| EDA / CAD Models |
Dispositivos médicos alimentados por IA
Libro blanco Arrow: consejos e información sobre IA para el diseño de soluciones de diagnóstico y terapia rápidas y seguras.

