| RoHS (Unión Europea) | Compliant with Exemption |
| ECCN (Estados Unidos) | 5A992.c |
| Estatus de pieza | Obsolete |
| Código HTS | EA |
| Automotive | No |
| PPAP | No |
| Type | Rack |
| Form Factor | 1U |
| Processor Type | Intel |
| Processor Family | Xeon |
| Processor Number | E5-2600 |
| Processor Cores | 22 Core |
| Processor Thermal Design Power (W) | 145 |
| Chipset Type | Intel C612 |
| Data Cache Size (byte) | 55M |
| BIOS | 8Mb SPI Flash EEPROM |
| System Memory Type | DDR4 |
| System Memory Socket Type | DIMM |
| System Memory Number of Socket Pins | 288 |
| System Memory Maximum Size (byte) | 1T |
| System Memory Speed (Hz) | 1600M/1866M/2133M/2400M |
| Number of System Memory | 8 |
| USB | 4 |
| SATA | 4 |
| PCI | 0 |
| Ethernet Controller Type | Intel I350-AM2 |
| Ethernet Speed (Mbps) | 10/100/1000 |
| Ethernet Card Number of Connectors | 2 |
| ECC Support | Yes |
| Hard Disk Form Factor (in) | 3.5 |
| Number of Hard Disk Bays | 4 |
| Number of Cooling Fans | 4 |
| Minimum Operating Temperature (°C) | 10 |
| Maximum Operating Temperature (°C) | 35 |
| Product Length (mm) | 437 |
| Product Depth (mm) | 650 |
| Product Height (mm) | 43 |